RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,454 In Stock | 1 : ¥93.00000 Cut Tape (CT) 1,000 : ¥54.83038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 12Mbps | 8dBm | -96dBm | SPI, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
8,164 In Stock | 1 : ¥99.71000 Cut Tape (CT) 1,000 : ¥91.70275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
5,162 In Stock | 1 : ¥117.91000 Cut Tape (CT) 500 : ¥85.96468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 10.5dBm | -100dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 55-SMD Module | |||
9,031 In Stock | 1 : ¥104.48000 Cut Tape (CT) 500 : ¥87.57984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0 | - | - | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Integrated, Ceramic Patch | nRF52840 | 1MB Flash, 256kB RAM | - | 4.8mA | 4.8mA | Surface Mount | -40°C ~ 85°C | 74-SMD Module | |||
466 In Stock | 1 : ¥154.72000 Cut Tape (CT) 500 : ¥119.94746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM > 1GHz | - | - | 2.403GHz ~ 2.479GHz | 2Mbps | 6dBm | -100dBm | UART | Integrated, Chip | Nordic - nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
492 In Stock | 1 : ¥152.16000 Bulk | Bulk | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | UART | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.8V ~ 3.6V | 7.7mA | 18.9mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
411 In Stock | 1 : ¥103.63000 Cut Tape (CT) 500 : ¥69.07506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 8Mbps | 8dBm | -103dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 4.7mA | 2.3mA ~ 14.2mA | Surface Mount | -40°C ~ 85°C | 59-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥71.63212 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 1Mbps | 8dBm | -95dBm | - | Antenna Not Included | nRF52840 | - | - | 4.8mA | 4.8mA | Surface Mount | -40°C ~ 85°C | 74-SMD Module |