RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,694 In Stock | 1 : ¥33.15000 Cut Tape (CT) 650 : ¥33.15488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -103.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3R8 | 16MB Flash, 384kB ROM, 8MB SRAM | 3V ~ 3.6V | 95mA ~ 97mA | 285mA ~ 355mA | Surface Mount | -40°C ~ 65°C (TA) | 41-SMD Module | |||
117 In Stock | 1 : ¥507.18000 Cut Tape (CT) 250 : ¥382.34220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, LTE, UMTS, WCDMA | - | - | 42Mbps | - | - | I2C, PCM, SPI, UART, USB | Antenna Not Included | MDM9207-1 | - | 3.3V ~ 4.3V | 29mA | 29mA | Surface Mount | -35°C ~ 75°C | Module |