RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,462 In Stock | 1 : ¥104.39000 Tray | - | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72Mbps | 19dBm | -98dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.62V ~ 3.6V | 68mA | 230mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,134 In Stock | 1 : ¥258.10000 Cut Tape (CT) 800 : ¥258.07569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Wi-SUN FAN | - | GFSK | 902MHz ~ 928MHz | 300kbps | 13.8dBm | -105dBm | GPIO, UART | Antenna Not Included | ML7436N | - | 2.6V ~ 3.6V | 20mA | 40mA | Surface Mount | -30°C ~ 85°C | Module | ||
145 In Stock | 1 : ¥21.85000 Cut Tape (CT) 650 : ¥21.84812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 105°C (TA) | 53-SMD Module |