RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥1,862.53000 Box | Box | Active | Not Verified | Cellular | 4G LTE CAT-4 (AT&T/Verizon) | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | 150Mbps | - | - | USB | Antenna Not Included, U.FL | - | - | 3.3V ~ 5V | 46mA | 46mA | Through Hole | -40°C ~ 85°C | Module | |||
65 In Stock | 1 : ¥1,147.69000 Bulk | - | Bulk | Last Time Buy | Not Verified | Cellular | LTE CAT-4 | - | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3.3V ~ 5V | 792mA | 792mA | Chassis Mount | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥1,862.53000 Box | Box | Active | Not Verified | Cellular | 4G LTE CAT-4 (AT&T/Verizon) | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | 150Mbps | - | - | Serial | Antenna Not Included, U.FL | - | - | 3.3V ~ 5V | 46mA | 46mA | Through Hole | -40°C ~ 85°C | Module |