RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,738 In Stock | 1 : ¥114.93000 Cut Tape (CT) 1,000 : ¥72.78312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.2 | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 150Mbps | - | - | SDIO, UART | PCB Trace | NXP IW416 | - | 1.8V, 3.3V | - | - | Surface Mount | -40°C ~ 85°C | 81-SMD Module | ||
250 In Stock | 1 : ¥396.39000 Cut Tape (CT) 250 : ¥206.48664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS | 8PSK, GMSK, QPSK | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.119Mbps | 33dBm | -167dBm | I2C, I2S, SPI, SDIO, UART, USB | Antenna Not Included | UBX-M8 | - | 3.2V ~ 4.5V | 65mA ~ 1.9A | 65mA ~ 1.9A | Surface Mount | -40°C ~ 85°C | 96-SMD Module |