RF Transceiver Modules and Modems

Results: 5
Manufacturer
CELMulti-Tech Systems Inc.Panasonic Electronic Componentsu-blox
Series
-LENA-R8MultiTech xDot®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
802.15.4, BluetoothBluetooth, WiFiCellularGeneral ISM < 1GHz
Protocol
802.11a/b/g/n, Bluetooth v5.0802.11a/b/g/n/ac, Bluetooth v5.0BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTEBluetooth v4.2, Bluetooth v5.0, Thread, Zigbee®LoRa®
Modulation
16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM-
Frequency
850MHz, 950MHz, 1.8GHz, 1.9GHz915MHz2.4GHz2.4GHz, 5GHz
Data Rate
10Mbps200Mbps-
Power - Output
16dBm18dBm19dBm20dBm-
Sensitivity
-137dBm-100dBm-97dBm-
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UARTGPIO, I2C, I2S, SDIO, SPI, UART, USBGPIO, UART, USBI2C, SPI, UARTSDIO, JTAG, PCM, UART
Antenna Type
-Antenna Not IncludedIntegrated, TracePCB Trace
Utilized IC / Part
88W8987, PAN9028-K32W061
Memory Size
1.64MB Flash, 152kB RAM2MB Flash, 512kB PSRAM, 512kB SRAM -
Voltage - Supply
1.8V, 3.8V3V ~ 3.6V3.3V-
Current - Receiving
4.3mA60mA-
Current - Transmitting
20.3mA ~ 95mA320mA-
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C (TA)
Package / Case
33-SMD Module39-SMD Module64-SMD Module100-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
LENA-R8
LENA-R8001M10-00C
RF TXRX MODULE CELL SMD
u-blox
3,948
In Stock
1 : ¥554.96000
Cut Tape (CT)
250 : ¥269.70108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Cellular
BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE
-
850MHz, 950MHz, 1.8GHz, 1.9GHz
10Mbps
-
-
GPIO, UART, USB
Antenna Not Included
-
-
1.8V, 3.8V
-
-
Surface Mount
-40°C ~ 85°C
100-SMD Module
Panasonic PAN9028 Series Wi-Fi Dual Band Module Photo
ENW-F9408A2EF
RF TXRX MOD BT WIFI PCB TH SMD
Panasonic Electronic Components
487
In Stock
1 : ¥123.44000
Cut Tape (CT)
500 : ¥103.50232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/n/ac, Bluetooth v5.0
16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM
2.4GHz, 5GHz
200Mbps
16dBm
-97dBm
SDIO, JTAG, PCM, UART
PCB Trace
88W8987, PAN9028
-
3V ~ 3.6V
60mA
320mA
Surface Mount
-30°C ~ 85°C (TA)
64-SMD Module
687
In Stock
1 : ¥225.88000
Bulk
Bulk
Active
Not Verified
General ISM < 1GHz
LoRa®
-
915MHz
-
19dBm
-137dBm
I2C, SPI, UART
-
-
-
-
-
-
Surface Mount
-40°C ~ 85°C
Module
CMP4020-1-R
CMP4020-1-R
RF TXRX MOD BT WIFI TH SMD
CEL
1,167
In Stock
1 : ¥172.49000
Cut Tape (CT)
600 : ¥109.45317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v5.0
-
2.4GHz, 5GHz
-
18dBm
-
GPIO, I2C, I2S, SDIO, SPI, UART, USB
Integrated, Trace
-
2MB Flash, 512kB PSRAM, 512kB SRAM 
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
39-SMD Module
CMP530-1-R
CMP530-1-R
RF TXRX MOD 802.15.4 BT SMD
CEL
0
In Stock
Check Lead Time
600 : ¥127.50550
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v4.2, Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
-
20dBm
-100dBm
ADC, GPIO, I2C, PWM, SPI, UART
-
K32W061
1.64MB Flash, 152kB RAM
3.3V
4.3mA
20.3mA ~ 95mA
Surface Mount
-40°C ~ 85°C
33-SMD Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.