RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
526 In Stock | 1 : ¥347.02000 Cut Tape (CT) 250 : ¥262.58148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
1,938 In Stock | 1 : ¥125.82000 Cut Tape (CT) 1,000 : ¥117.95438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 106kbps | 18.5dBm | -108.5dBm | SPI, UART, USB | Integrated, Chip | nRF5340 | 1MB Flash, 512kB RAM | 3V ~ 3.6V | 11.6mA | 99.7mA | Surface Mount | -40°C ~ 105°C | 97-BFLGA Module |