RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
470 In Stock | 1 : ¥120.38000 Cut Tape (CT) 500 : ¥87.81790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz, 5GHz | 150Mbps | 18dBm | - | GPIO, I2S, SDIO, PCM, UART | Antenna Not Included | IW416 | - | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 76-LGA Module | |||
881 In Stock | 1 : ¥134.15000 Cut Tape (CT) 500 : ¥97.76400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz, 5GHz | 150Mbps | 18dBm | - | GPIO, I2S, SDIO, PCM, UART | Antenna Not Included, U.FL | IW416 | - | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 76-LGA Module |