RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥546.52000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, WCDMA | 8PSK, 16QAM, 64QAM, GMSK | 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz | 480Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-0 | - | 3V ~ 3.6V | - | - | Card Edge | -35°C ~ 75°C | Module | ||
2,698 In Stock | 1 : ¥120.63000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 18.3dBm | -92.5dBm | I2C, SPI, UART | Integrated, Chip | - | - | 2.5V ~ 4.2V | 64mA | 265mA | Surface Mount | -40°C ~ 85°C | Module |