RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,262 In Stock | 1 : ¥71.41000 Cut Tape (CT) 250 : ¥49.09232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GPRS, GSM, LTE | - | - | - | - | - | - | Antenna Not Included | RDA8908A | - | - | - | - | Surface Mount | - | 58-SMD Module | ||
25 In Stock | 1 : ¥398.52000 Box | - | Box | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
9 In Stock | 1 : ¥100.82000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Cellular, Navigation | Beidou, GNSS, GPRS, GPS, GSM | - | 800MHz, 900MHz, 1.8GHz, 1.9GHz | - | - | -166dBm | ADC, GPIO, I2C, UART, USB | Antenna Not Included | - | - | 3.5V ~ 4.2V | 1.03mA ~ 1.14mA | - | Surface Mount | -20°C ~ 75°C | 54-SMD Module | ||
28 In Stock | 1 : ¥129.47000 Tray | - | Tray | Active | Not Verified | Cellular | LTE | - | - | 8Mbps | 23dBm | -99dBm | SPI, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 117-LGA Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | LTE | - | 617MHz ~ 2.2GHz | 1.1Mbps | 23dBm | - | ADC, I2C, JTAG, SPI | Antenna Not Included | - | - | 2.2V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | Module |