RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥642.86000 Bag | Bag | Active | - | Bluetooth, Cellular, Navigation | Bluetooth, GNSS, LTE | - | - | 1Mbps | 23dBm | -113dBm | I2C, JTAG, SPI, UART, USB | Integrated, Chip + U.FL | ME310-WW | 1MB Flash, 64kB RAM | 3.3V ~ 4.3V | - | 320mA ~ 410mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
45 In Stock | 1 : ¥642.86000 Bag | Bag | Active | - | Bluetooth, Cellular, Navigation | Bluetooth, GNSS, LTE | - | - | 1Mbps | 33dBm | -113dBm | I2C, JTAG, SPI, UART, USB | Integrated, Chip + U.FL | ME310-WW | 1MB Flash, 64kB RAM | 3.3V ~ 4.3V | - | 320mA ~ 410mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
97 In Stock | 1 : ¥642.86000 Bag | Bag | Obsolete | Not Verified | Bluetooth, Cellular | BLE, LTE | - | - | 375kbps | 23dBm | -113dBm | ADC, GPIO, I2C, SPI, UART, USB | Antenna Not Included, U.FL | - | 512kB Flash, 64kB RAM | 3.3V ~ 4.3V | - | 190mA ~ 235mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥642.86000 Bag | Bag | Active | - | Bluetooth, Cellular, Navigation | Bluetooth, GNSS, LTE | - | - | 1Mbps | 33dBm | -113dBm | I2C, JTAG, SPI, UART, USB | Integrated, Chip + U.FL | ME310-WW | 1MB Flash, 64kB RAM | 3.3V ~ 4.3V | - | 320mA ~ 410mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock Check Lead Time | 3,000 : ¥430.74602 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Bluetooth, Cellular, Navigation, WiFi | 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.2, Bluetooth v5.0, CDMA, EDGE, GLONASS, GPRS, GPS, GSM, LTE | - | 2.4GHz, 5GHz | 42Mbps | - | - | ADC, GPIO, I2C, PWM, SDIO, SPI, UART, USB | Antenna Not Included | SL8541E | - | 3.55V ~ 4.2V | - | - | Surface Mount | -30°C ~ 75°C | 274-SMD Module |