RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
637 In Stock | 1 : ¥83.23000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | - | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | Module | ||
7,302 In Stock | 1 : ¥98.44000 Cut Tape (CT) 1,800 : ¥62.34920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
1,969 In Stock | 1 : ¥161.24000 Tray | - | Tray | Not For New Designs | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |