RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,193 In Stock | 1 : ¥934.69000 Tray | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 10Mbps | 23.5dBm | -112dBm | USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
771 In Stock | 1 : ¥812.77000 Bulk | Bulk | Discontinued at Digi-Key | Not Verified | Cellular | 4G LTE CAT-1 (Verizon) | - | 700MHz, 1.7GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 1.5A | 1.5A | Through Hole | -30°C ~ 85°C | 20-DIP Module | |||
0 In Stock | 252 : ¥643.03202 Tray | - | Tray | Obsolete | Not Verified | Cellular | 4G LTE CAT M1/NB-IoT (Global) | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 33dBm | -115dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 3.8V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | ||
0 In Stock | 250 : ¥827.54896 Bulk | - | Bulk | Obsolete | Not Verified | Cellular | 4G LTE CAT-1 (Verizon), HSPA+ | - | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | 150Mbps | 23.5dBm | -112dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module |