RF Transceiver Modules and Modems

Results: 2
Antenna Type
Antenna Not Included, SMAIntegrated, Trace + U.FL
Current - Transmitting
32mA193mA
Mounting Type
Surface MountThrough Hole
Package / Case
20-DIP Module34-SMD Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XBRR-24Z8ST
XBRR-24Z8ST
RF TXRX MOD 802.15.4 BTSMA TH
Digi
57
In Stock
1 : ¥302.97000
Tray
Tray
Active
Not Verified
802.15.4, Bluetooth
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, SMA
EFR32MG
1MB Flash, 96kB RAM
1.71V ~ 3.8V
14mA
193mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XBRR-24Z8US-J
XBRR-24Z8US-J
RF TXRX MOD BT TRACE + U.FL SMD
Digi
47
In Stock
1 : ¥186.85000
Tray
Tray
Active
Not Verified
802.15.4, Bluetooth
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Trace + U.FL
EFR32MG
1MB Flash, 96kB RAM
1.71V ~ 3.8V
14mA
32mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.