RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,132 In Stock | 1 : ¥258.09000 Cut Tape (CT) 800 : ¥258.06408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Wi-SUN FAN | - | GFSK | 902MHz ~ 928MHz | 300kbps | 13.8dBm | -105dBm | GPIO, UART | Antenna Not Included | ML7436N | - | 2.6V ~ 3.6V | 20mA | 40mA | Surface Mount | -30°C ~ 85°C | Module | ||
769 In Stock | 1 : ¥427.59000 Bulk | - | Bulk | Obsolete | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 72.2Mbps | 15dBm | - | SDIO, UART, USB | Integrated, Chip | - | - | 3.3V | 200mA | 300mA | Surface Mount | -40°C ~ 85°C | Module | ||
37 In Stock | 1 : ¥290.30000 Strip | * | Strip | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |