RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,574 In Stock | 1 : ¥73.03000 Cut Tape (CT) 1,000 : ¥70.87889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.402GHz ~ 2.48GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 5.5V | - | 4.9mA ~ 14.1mA | Surface Mount | -40°C ~ 105°C | Module | |||
64,695 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥59.18972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 10.4mA | 17mA | Surface Mount | -40°C ~ 85°C | Module | |||
24,199 In Stock | 1 : ¥95.38000 Cut Tape (CT) 1,000 : ¥69.54029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA ~ 11.7mA | 5.3mA ~ 16.6mA | Surface Mount | -40°C ~ 85°C | Module | |||
8,186 In Stock | 1 : ¥99.72000 Cut Tape (CT) 1,000 : ¥91.70687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 72-SMD Module | |||
3,910 In Stock | 1 : ¥119.02000 Cut Tape (CT) 500 : ¥92.66326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | - | - | Surface Mount | -40°C ~ 105°C | Module | |||
3,667 In Stock | 1 : ¥124.03000 Cut Tape (CT) 500 : ¥90.45346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 10dBm | -100dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Integrated, Chip | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 55-SMD Module | |||
681 In Stock | 1 : ¥86.63000 Cut Tape (CT) 500 : ¥63.12154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 6dBm | -95dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64KB RAM | 1.7V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
6,589 In Stock | 1 : ¥127.35000 Cut Tape (CT) 1,000 : ¥93.78636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | - | 8dBm | -103dBm | USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 5.5V | 5.4mA | 5.3mA ~ 13.6mA | Surface Mount | - | Module |