RN2483A-I/RM105 | |
---|---|
DigiKey Part Number | RN2483A-I/RM105-ND |
Manufacturer | |
Manufacturer Product Number | RN2483A-I/RM105 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN2483A-I/RM105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz | |
Data Rate | 300kbps | |
Power - Output | 14dBm | |
Sensitivity | -146dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 14.1mA ~ 39mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.91000 | ¥147.91 |
25 | ¥135.26880 | ¥3,381.72 |