RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,976 In Stock | 1 : ¥85.94000 Cut Tape (CT) 1,000 : ¥48.33404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 8dBm | -98.9dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 105°C (TA) | 31-SMD Module | ||
504 In Stock | 1 : ¥90.53000 Cut Tape (CT) 500 : ¥53.34274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 6Mbps | 12dBm | -94.5dBm | ADC, I2C, PWM, SPI, UART | Integrated, Trace | CYW20835 | 512kB Flash, 384kB RAM | 2.5V ~ 3.6V | 8mA | 18mA | Surface Mount | -30°C ~ 85°C | 43-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥176.82000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module |