RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,093 In Stock | 1 : ¥75.66000 Cut Tape (CT) 1,000 : ¥42.54043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | ADC, GPIO, I2C, SPI, UART, USB | PCB Trace | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 5.5V | 4.7mA | 4.9mA | Surface Mount | -40°C ~ 105°C | 24-SMD Module | ||
0 In Stock | 252 : ¥643.03202 Tray | Tray | Obsolete | Not Verified | Cellular, Navigation | 4G LTE CAT M1/NB-IoT (Global) | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 20dBm | -115dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module |