RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥51.26000 Tray | - | Tray | Active | - | General ISM < 1GHz | Z-Wave® | 2FSK, 2GFSK, DSSS, FSK, GFSK, O-QPSK | 863MHz ~ 870MHz, 902MHz ~ 928MHz | 100kbps | 14dBm | -110dBm | ADC, I2C, I2S, IrDA, SPI, UART, USART | Antenna Not Included | EFR32ZG23 | 512kB Flash, 64kB RAM | 1.8V ~ 3.6V | 4.1mA ~ 7.5mA | 10.5mA ~ 47mA | Surface Mount | -40°C ~ 85°C | 48-SMD Module | ||
738 In Stock | 1 : ¥81.52000 Tray | Tray | Active | Not Verified | General ISM < 1GHz | Z-Wave® | 2FSK, GFSK | 863MHz ~ 876MHz, 902MHz ~ 930MHz | 100Kbps | 13dBm | -102.6dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | ZGM130S | 512kB Flash, 64kB RAM | 1.8V ~ 3.8V | 9.5mA ~ 9.9mA | 13.3mA ~ 40.7mA | Surface Mount | -40°C ~ 85°C (TA) | 64-LFLGA | |||
3,510 In Stock | 1 : ¥141.54000 Cut Tape (CT) 1,000 : ¥89.64045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | General ISM < 1GHz | Z-Wave® | - | 921MHz | 100Kbps | 4dBm | -103dBm | SPI, UART, USB | - | 3000 SERIES | 128kB Flash, 16kB SRAM | 2.3V ~ 3.6V | 32mA | 41mA | Surface Mount | - | Module | |||
0 In Stock | 1 : ¥49.50000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | General ISM < 1GHz | Z-Wave® | FSK, GFSK, O-QPSK | 868MHz, 915MHz | 100kbps | 14dBm | -110.9dBm | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | Antenna Not Included | - | 512kB Flash, 64kB RAM | 1.8V ~ 3.6V | 4.8mA ~ 5.1mA | 10.7mA ~ 30mA | Surface Mount | -40°C ~ 85°C | Module |