RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥25.50000 Cut Tape (CT) 650 : ¥25.50251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, U.FL | ESP32-D0WD-V3 | 16MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
881 In Stock | 1 : ¥134.14000 Cut Tape (CT) 500 : ¥97.75960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz, 5GHz | 150Mbps | 18dBm | - | GPIO, I2S, SDIO, PCM, UART | Antenna Not Included, U.FL | IW416 | - | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 76-LGA Module | |||
0 In Stock Check Lead Time | 250 : ¥123.26208 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | ASR1603E | - | - | - | - | - | - | - |