802.11b/g/n, Bluetooth v5.2, Class 1 and 2 RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 375 : ¥47.81947 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2, Class 1 and 2 | OFDM | 2.4GHz | 54Mbps | 18dBm | -94dBm | SDIO, PCM, UART | Antenna Not Included | CYW43439 | - | 2.97V ~ 3.63V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
0 In Stock Check Lead Time | 200 : ¥57.38320 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2, Class 1 and 2 | OFDM | 2.4GHz | 54Mbps | 18dBm | -94dBm | SDIO, PCM, UART | Antenna Not Included | CYW43439 | - | 2.97V ~ 3.63V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
0 In Stock Check Lead Time | 200 : ¥57.38320 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2, Class 1 and 2 | OFDM | 2.4GHz | 54Mbps | 18dBm | -94dBm | SDIO, PCM, UART | Antenna Not Included | CYW43439 | - | 2.97V ~ 3.63V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module |