802.11b/g/n, Bluetooth v4.1 RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,214 In Stock | 1 : ¥173.08000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1 | CCK, GFSK, OFDM | 2.4GHz | 65Mbps | 19dBm | -92dBm | SPI, UART | Antenna Not Included, U.FL | BCM4343W | - | 3V ~ 3.6V | 35mA | 29mA | Surface Mount | -40°C ~ 85°C | Module | |||
10,966 In Stock | 1 : ¥167.64000 Cut Tape (CT) 2,000 : ¥123.90523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1 | CCK, GFSK, OFDM | 2.4GHz | 65Mbps | 19dBm | -92dBm | SPI, UART | Antenna Not Included, U.FL | BCM4343W | - | 3V ~ 3.6V | 35mA | 29mA | Surface Mount | -40°C ~ 85°C | 151-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥173.08000 Cut Tape (CT) 1,000 : ¥143.56429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1 | CCK, GFSK, OFDM | 2.4GHz | 65Mbps | 19dBm | -92dBm | SPI, UART | Integrated, Chip | BCM4343W | - | 3V ~ 3.6V | 35mA | 29mA | Surface Mount | -40°C ~ 85°C | 151-SMD Module | |||
0 In Stock Check Lead Time | 50 : ¥118.16860 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.1 | DPSK, DQPSK, FHSS, GFSK | 2.4GHz ~ 2.48GHz | 72.2Mbps | - | - | I2C, I2S, SPI, UART | Integrated, Trace | - | 1MB Flash, 256kB SRAM | 2.6V ~ 3.6V | - | - | Surface Mount | -30°C ~ 70°C | Module |