802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : ¥335.97000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | 866.7Mbps | 18dBm | -95dBm | UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C (TA) | Module | ||
71 In Stock | 1 : ¥335.97000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.1, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | 866.7Mbps | 18dBm | -95dBm | USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C (TA) | Module |