802.11a/b/g/-c, Bluetooth RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 250 : ¥306.36276 Strip | Strip | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.402GHz ~ 2.48GHz | 433.3Mbps | 16dBm | -93dBm | PCM, SDIO, UART | Integrated, Chip | BCM43353 | - | 3.2V ~ 3.6V | 320mA | 70mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
78 In Stock | 1 : ¥217.80000 Tray | - | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth | - | 2.4GHz, 5GHz | - | - | - | PCM, SDIO, UART | Antenna Not Included, I-PEX MHF4 | QCA9377-3 | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | 2,000 : ¥243.24106 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.402GHz ~ 2.48GHz | 433.3Mbps | 16dBm | -93dBm | PCM, SDIO, UART | Integrated, Chip | BCM43353 | - | 3.2V ~ 3.6V | 320mA | 70mA | Surface Mount | -40°C ~ 85°C | 60-SMD Module | |||
0 In Stock | 1,000 : ¥287.12859 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.402GHz ~ 2.48GHz | 433.3Mbps | 16dBm | -93dBm | PCM, SDIO, UART | Integrated, Chip | BCM43353 | - | 3.2V ~ 3.6V | 320mA | 70mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
0 In Stock | 1,000 : ¥287.12859 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.402GHz ~ 2.48GHz | 433.3Mbps | 16dBm | -93dBm | PCM, SDIO, UART | Integrated, Chip | BCM43353 | - | 3.2V ~ 3.6V | 320mA | 70mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
0 In Stock | 250 : ¥306.36276 Strip | Strip | Obsolete | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.402GHz ~ 2.48GHz | 433.3Mbps | 16dBm | -93dBm | PCM, SDIO, UART | Integrated, Chip | BCM43353 | - | 3.2V ~ 3.6V | 320mA | 70mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module |