802.11a/b/g/-c, Bluetooth v5.1 RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,452 In Stock | 1 : ¥150.64000 Cut Tape (CT) 1,000 : ¥95.38833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.1 | 256-QAM, CCK, DSSS, OFDM | 2.4GHz ~ 5.825GHz | 433Mbps | 17dBm | -54dBm | SDIO, PCM, UART | PCB Trace | 88W8987 | - | 2.7V ~ 4.8V | - | - | Surface Mount | -20°C ~ 85°C | 94-SMD Module | ||
98 In Stock | 1 : ¥717.33000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.1 | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | 2.4GHz, 5GHz | 780Mbps | 18dBm | -95dBm | GPIO, I2C, SPI, UART, USB | Integrated, Chip + U.FL | - | 250MB Flash, 125MB RAM | 1.8V ~ 3.3V | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
36 In Stock | 1 : ¥742.84000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.1 | 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | 2.4GHz, 5GHz | 780Mbps | 18dBm | -95dBm | GPIO, I2C, SPI, UART, USB | Integrated, Chip + U.FL | - | 500MB Flash, 250MB RAM | 1.8V ~ 3.3V | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
0 In Stock | Active | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/-c, Bluetooth v5.1 | - | - | - | - | - | PCI-E, USB | Whip, Tilt | AC9260 | - | - | - | - | Card Edge | -40°C ~ 85°C | Module |