2G/3G CDMA (Verizon/Sprint) RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular | 2G/3G CDMA (Verizon/Sprint) | - | 800MHz, 1.9GHz | - | - | - | USB | Antenna Not Included, U.FL | - | - | 3.3V ~ 5V | 689mA | 689mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular | 2G/3G CDMA (Verizon/Sprint) | - | 800MHz, 1.9GHz | - | - | - | USB | Antenna Not Included, U.FL | - | - | 3.3V ~ 5V | 689mA | 689mA | Through Hole | -40°C ~ 85°C | Module |