WirelessHART RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥516.11000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | WirelessHART | - | 2.4GHz | 250kbps | 8dBm | -95dBm | 512kB Flash, 72kB SRAM | I2C, JTAG, SPI, UART | 27 | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | -40°C ~ 85°C | Surface Mount | 72-VFQFN Exposed Pad | 72-QFN (10x10) | |||
0 In Stock Check Lead Time | 1 : ¥901.72000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | WirelessHART | - | 2.4GHz | 250kbps | 8dBm | -95dBm | 512kB Flash, 72kB SRAM | I2C, JTAG, SPI, UART | 27 | 2.1V ~ 3.76V | 4.7mA | 5.6mA ~ 9.9mA | -55°C ~ 105°C | Surface Mount | 72-VFQFN Exposed Pad | 72-QFN (10x10) |