RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥11.81678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | O-QPSK | 2.4GHz | 5Mbps | 20dBm | -106.5dBm | 2MB Flash, 320kB SRAM, 128kB ROM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB | 19 | 3V ~ 3.6V | 25mA ~ 27mA | 26mA ~ 153mA | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
0 In Stock Check Lead Time | 1 : ¥11.99000 Cut Tape (CT) 5,000 : ¥11.98635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | O-QPSK | 2.4GHz | 5Mbps | 20dBm | -106.5dBm | 4MB Flash, 320kB SRAM, 128kB ROM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB | 19 | 3V ~ 3.6V | 25mA ~ 27mA | 26mA ~ 153mA | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |