RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,900 In Stock | 1 : ¥51.09000 Cut Tape (CT) 2,000 : ¥27.90525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -92dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.8V ~ 5.5V | 16.4mA ~ 18.7mA | 16.5mA ~ 20mA | -40°C ~ 105°C (TA) | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | |||
0 In Stock Check Lead Time | 520 : ¥33.27163 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -92dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.8V ~ 5.5V | 16.4mA ~ 18.7mA | 16.5mA ~ 20mA | -40°C ~ 105°C (TA) | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | |||
0 In Stock | 1 : ¥59.68000 Tube | Tube | Discontinued at Digi-Key | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | |||
2,000 In Stock | 1 : ¥62.91000 Cut Tape (CT) 2,000 : ¥25.58549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | TxRx + MCU | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -91dBm | 128kB Flash, 8kB ROM, 16kB SRAM | GPIO, HCI, I2C, PWM, SPI, UART, USB | 36 | 1.8V ~ 5.5V | 16.4mA ~ 21.5mA | 12.5mA ~ 20mA | -40°C ~ 85°C (TA) | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,000 : ¥27.97823 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -91dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.8V ~ 5.5V | 16.4mA ~ 21.5mA | 12.5mA ~ 20mA | -40°C ~ 85°C (TA) | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,000 : ¥28.57497 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v4.2 | GFSK | 2.4GHz ~ 2.482GHz | 8Mbps | 3dBm | -92dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.71V ~ 5.5V | 16.4mA ~ 21.5mA | 12.5mA ~ 20mA | -40°C ~ 105°C (TA) | Surface Mount | 76-UFBGA, WLCSP | 76-WLCSP (4.04x3.87) | |||
0 In Stock Check Lead Time | 2,000 : ¥35.71871 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -91dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.8V ~ 5.5V | 16.4mA ~ 21.5mA | 12.5mA ~ 20mA | -40°C ~ 85°C (TA) | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) |