RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥28.13443 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.15.4, Zigbee® | - | 2.4GHz | - | 3dBm | -99dBm | 128kB Flash | ADC, GPIO, I2C, SPI, UART | 24 | 2.1V ~ 3.6V | 27mA | 31mA | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (6x6) | |||
0 In Stock | 2,500 : ¥30.68917 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.15.4, Zigbee® | - | 2.4GHz | - | 3dBm | -99dBm | 256kB Flash | ADC, GPIO, I2C, SPI, UART | 24 | 2.1V ~ 3.6V | 27mA | 31mA | -40°C ~ 105°C | - | - | Surface Mount | 48-UFQFN Exposed Pad | - | |||
0 In Stock | 2,500 : ¥30.68917 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.15.4, Zigbee® | - | 2.4GHz | - | 3dBm | -99dBm | 256kB Flash | ADC, GPIO, I2C, SPI, UART | 24 | 2.1V ~ 3.6V | 27mA | 31mA | -40°C ~ 105°C | - | - | Surface Mount | 48-UFQFN Exposed Pad | - |