RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,902 In Stock | 1 : ¥61.89000 Cut Tape (CT) 4,000 : ¥33.82116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | - | 6dBm | -97dBm | - | GPIO, I2C, I2S, SPI, UART | 20 | 2.4V ~ 4.75V | - | - | - | Surface Mount | 86-VFBGA | 86-VFBGA (6x6) | |||
2,542 In Stock | 1 : ¥49.65000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 10dBm | -94.8dBm | 1536kB Flash, 192kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 26 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 19.1mA | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |