NRF52833-CJAA-B-R

DigiKey Part Number
4823-NRF52833-CJAA-B-RTR-ND - Tape & Reel (TR)
4823-NRF52833-CJAA-B-RCT-ND - Cut Tape (CT)
4823-NRF52833-CJAA-B-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52833-CJAA-B-R
Description
IC RF TXRX+MCU 802.15.4 75WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 75-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NRF52833-CJAA-B-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Memory Size
512kB Flash, 128kB RAM
Serial Interfaces
ADC, I2S, PWM, SPI, UART, USB
GPIO
42
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
3.4mA ~ 10.7mA
Current - Transmitting
2.3mA ~ 30.4mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
75-UFBGA, WLCSP
Supplier Device Package
75-WLCSP (3.18x3.18)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.36000¥35.36
100¥30.17800¥3,017.80
500¥26.18274¥13,091.37
1,000¥23.97244¥23,972.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥23.97240¥167,806.80
Manufacturers Standard Package