RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,237 In Stock | 1 : ¥27.63000 Cut Tape (CT) 3,000 : ¥13.13262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
97,854 In Stock | 1 : ¥35.79000 Cut Tape (CT) 2,500 : ¥22.52822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 284MHz ~ 960MHz | 500kbps | 13dBm | -115dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA | 19mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) |