RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,259 In Stock | 1 : ¥61.89000 Cut Tape (CT) 7,000 : ¥41.90925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) | ||
1,530 In Stock | 1 : ¥42.76000 Cut Tape (CT) 2,500 : ¥20.32611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 2Mbps | 8dBm | -104dBm | 256kB Flash, 64kB RAM | I2C, I2S, JTAG, PCM, PWM, SPI, USART | 30 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | Surface Mount | 49-XFBGA, WLCSP | 49-WLCSP (3.14x3.14) |