RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,135 In Stock | 1 : ¥38.94000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -133dBm | - | SPI | 4 | 1.8V ~ 3.8V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
10,294 In Stock | 1 : ¥39.70000 Cut Tape (CT) 5,000 : ¥36.13017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | 6LoWPAN, Zigbee® | BPSK, O-QPSK | 769MHz ~ 935MHz | 1Mbps | 10dBm | -110dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 8.7mA ~ 9.2mA | 9.5mA ~ 26.5mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2,442 In Stock | 1 : ¥91.98000 Cut Tape (CT) 250 : ¥65.68448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® | DSSS, GFSK, O-QPSK | 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 2Mbps | 20dBm | -122dBm | 352kB Flash, 80kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 26 | 1.8V ~ 3.8V | 5.8mA | 63mA ~ 79mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
5,088 In Stock | 1 : ¥26.69000 Cut Tape (CT) 5,000 : ¥24.33473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4, General ISM > 1GHz | 6LoWPAN, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -100dBm | 128B SRAM | SPI | - | 1.8V ~ 3.6V | 11.3mA ~ 11.8mA | 7.2mA ~ 13.8mA | 0°C ~ 70°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
56 Marketplace | Unavailable | - | Bulk | Active | Not Verified | TxRx Only | 802.15.4, General ISM < 1GHz | - | FSK, OFDM, O-QPSK | 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz | 2.4Mbps | 16dBm | -123dBm | - | SPI | - | 1.8V ~ 3.6V | 5mA ~ 33mA | 62mA ~ 64mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥18.47206 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | - | SPI | - | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |