RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,217 In Stock | 1 : ¥40.55000 Cut Tape (CT) 2,500 : ¥29.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
123,877 In Stock | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥34.53619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 44.5mA ~ 88mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,724 In Stock | 1 : ¥80.17000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 119MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -126dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,384 In Stock | 1 : ¥61.63000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -133dBm | - | SPI | 4 | 1.8V ~ 3.8V | 10.9mA ~ 13.7mA | 44.5mA ~ 88mA | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
370 In Stock | 1 : ¥41.23000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, GMSK, OOK | 425MHz ~ 525MHz | 500kbps | 20dBm (Max) | -124dBm | - | SPI | 4 | 1.8V ~ 3.6V | 13.7mA | 75mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |