RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,465 In Stock | 1 : ¥70.05000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 3.8mA ~ 7mA | 8.1mA ~ 13.1mA | -40°C ~ 85°C (TA) | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
2,566 In Stock | 1 : ¥39.27000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 256kB Flash, 128kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |