RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,084 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,000 : ¥19.97794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 5.4mA | 7.5mA | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
197,838 In Stock | 1 : ¥44.99000 Cut Tape (CT) 3,000 : ¥30.45854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -96dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 6.3mA | 16.4mA | -40°C ~ 85°C | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
23,176 In Stock | 1 : ¥46.59000 Cut Tape (CT) 800 : ¥34.51494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, TWI, UART, USB | 48 | 1.7V ~ 5.5V | 4.6mA ~ 5.2mA | 4.8mA ~ 14.8mA | - | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
9,051 In Stock | 1 : ¥19.21000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | 192kB Flash, 24kB RAM | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |