RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,800 In Stock | 1 : ¥33.82000 Cut Tape (CT) 4,000 : ¥22.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 3.4mA ~ 10.7mA | 2.3mA ~ 30.4mA | -40°C ~ 105°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
3,599 In Stock | 1 : ¥45.48000 Cut Tape (CT) 4,000 : ¥22.05646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 3dBm | -104.5dBm | 512kB Flash, 256kB ROM, 96kB SRAM | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART | 30 | 1.7V ~ 3.6V | 7mA ~ 8.3mA | 6.5mA ~ 9.6mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) |