RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,757 In Stock | 1 : ¥53.64000 Cut Tape (CT) 2,500 : ¥25.48872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | FSK | 2.4GHz | 2Mbps | 5dBm | -105dBm | 352kB Flash, 80kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.9mA | 7.3mA ~ 9.6mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
16,300 In Stock | 1 : ¥59.77000 Cut Tape (CT) 7,000 : ¥40.47447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) |