RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,802 In Stock | 1 : ¥35.02000 Cut Tape (CT) 4,000 : ¥23.80244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 3.4mA ~ 10.7mA | 2.3mA ~ 30.4mA | -40°C ~ 105°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
3,827 In Stock | 1 : ¥35.02000 Cut Tape (CT) 1,500 : ¥23.80245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 3.4mA ~ 10.7mA | 2.3mA ~ 30.4mA | -40°C ~ 105°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |