RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,186 In Stock | 1 : ¥89.60000 Cut Tape (CT) 3,000 : ¥48.55512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | FSK, GFSK | 150MHz ~ 2.7GHz | 300kbps | 22dBm | -123dBm | - | SPI | - | 1.8V ~ 3.7V | 5.4mA ~ 7.8mA | - | -40°C ~ 85°C | Surface Mount | - | 32-QFN (5x5) | ||
10,083 In Stock | 1 : ¥245.09000 Cut Tape (CT) 2,500 : ¥158.38501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Cellular | GPS | - | 700MHz ~ 2.2GHz | - | 23dBm | -155dBm | 1MB Flash, 256kB RAM | I2S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 127-PowerTFLGA Module | 127-LGA (16x10.5) |