RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,876 In Stock | 1 : ¥64.44000 Cut Tape (CT) 3,000 : ¥34.88712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 15dBm | -148dBm | - | SPI | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 15mA ~ 60mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
21,998 In Stock | 1 : ¥67.92000 Cut Tape (CT) 3,000 : ¥36.79584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | - | SPI | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |