RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,237 In Stock | 1 : ¥27.63000 Cut Tape (CT) 3,000 : ¥13.13203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
2,434 In Stock | 1 : ¥52.28000 Cut Tape (CT) 3,000 : ¥28.31696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -129dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 27mA | 26mA ~ 56mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
620 In Stock | 1 : ¥62.74000 Cut Tape (CT) 250 : ¥43.12336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | 200kbps | 16dBm | -129dBm | 4kB ROM, 256B RAM | SPI | 4 | 2V ~ 3.6V | 17mA ~ 27mA | 26mA ~ 56mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
12,705 In Stock | 1 : ¥25.08000 Cut Tape (CT) 3,000 : ¥11.91021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | 2FSK, GFSK, MSK, OOK | 2.4GHz | 500kBaud | 1dBm | -104dBm | - | SPI | - | 1.8V ~ 3.6V | 13.3mA ~ 19.6mA | 11.1mA ~ 21.5mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |