RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥48.37000 Cut Tape (CT) 250 : ¥31.95980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,384 In Stock | 1 : ¥61.63000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -133dBm | - | SPI | 4 | 1.8V ~ 3.8V | 10.9mA ~ 13.7mA | 44.5mA ~ 88mA | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |