RF Transceiver ICs

Results: 6
Series
-BlueNRG
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
Bluetooth v4.2Bluetooth v5.0Bluetooth v5.2Bluetooth v5.3
Modulation
-GFSK
Frequency
2.4GHz2.4GHz ~ 2.4835GHz2.4GHz ~ 2.48GHz
Data Rate (Max)
1Mbps2Mbps32Mbps
Sensitivity
-104dBm-88dBm
Memory Size
160kB Flash, 24kB RAM192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM256kB Flash, 64kB RAM-
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USARTI2C, I2S, JTAG, PCM, PWM, SPI, USARTI2C, SPI, UARTSPI, UART
GPIO
14152030
Current - Receiving
3.35mA ~ 9.2mA3.4 mA3.4mA7.7mA7.7mA ~ 14.5mA
Current - Transmitting
4.3mA4.3mA ~ 11mA6.6mA ~ 28.8mA15.1mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
32-VFQFN Exposed Pad34-XFBGA, WLCSP36-XFBGA, WLCSP49-XFBGA, WLCSP
Supplier Device Package
32-QFN (5x5)34-WLCSP (2.66x2.56)36-WLCSP (2.65x 2.59)49-WLCSP (3.14x3.14)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BLUENRG-232N
BLUENRG-232N
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
10,060
In Stock
1 : ¥35.96000
Cut Tape (CT)
3,000 : ¥17.07243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz ~ 2.4835GHz
1Mbps
8dBm
-88dBm
-
SPI, UART
15
1.7V ~ 3.6V
7.7mA ~ 14.5mA
6.6mA ~ 28.8mA
-40°C ~ 105°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN
BLUENRG-332AT
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
2,821
In Stock
1 : ¥29.84000
Cut Tape (CT)
3,000 : ¥14.17068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.35mA ~ 9.2mA
4.3mA ~ 11mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
BLUENRG-355VC
BLUENRG-355VC
IC RF TXRX+MCU BLE 49WLCSP
STMicroelectronics
2,878
In Stock
1 : ¥39.96000
Cut Tape (CT)
2,500 : ¥18.99665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz
2Mbps
8dBm
-104dBm
256kB Flash, 64kB RAM
I2C, I2S, JTAG, PCM, PWM, SPI, USART
30
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
49-XFBGA, WLCSP
49-WLCSP (3.14x3.14)
IC RF TXRX+MCU BLE 36WLCSP
BLUENRG-332VT
IC RF TXRX+MCU BLE 36WLCSP
STMicroelectronics
2,497
In Stock
1 : ¥31.03000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
36-XFBGA, WLCSP
36-WLCSP (2.65x 2.59)
BLUENRG-134
BLUENRG-134
IC RF TXRX+MCU BLE 34WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥20.74000
Cut Tape (CT)
2,500 : ¥9.49103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
-
2.4GHz
1Mbps
8dBm
-88dBm
160kB Flash, 24kB RAM
I2C, SPI, UART
14
1.7V ~ 3.6V
7.7mA
15.1mA
-40°C ~ 105°C
-
-
Surface Mount
34-XFBGA, WLCSP
34-WLCSP (2.66x2.56)
IC RF TXRX+MCU BLE 32QFN
BLUENRG-332AC
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
0
In Stock
Check Lead Time
3,000 : ¥13.46372
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 6

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.