RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,038 In Stock | 490 : ¥38.94616 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | ||
0 In Stock Check Lead Time | 2,940 : ¥36.71326 Bulk | - | Bulk | Active | - | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox, Wireless M-Bus | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 43 | 1.8V ~ 3.6V | 4.47mA ~ 10.22mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) |