RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,894 In Stock | 1 : ¥61.89000 Cut Tape (CT) 1,500 : ¥41.91111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) | ||
15,677 In Stock | 1 : ¥245.09000 Cut Tape (CT) 100 : ¥191.69650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Cellular | GPS | - | 700MHz ~ 2.2GHz | - | 23dBm | -155dBm | 1MB Flash, 256kB RAM | I2S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 127-PowerTFLGA Module | 127-LGA (16x10.5) |