RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,780 In Stock | 1 : ¥15.73000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | - | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 105°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
420 In Stock | 1 : ¥15.73000 Cut Tape (CT) 5,000 : ¥15.72728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx Only | Bluetooth, WiFi | Bluetooth v5.0, Thread, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.412GHz ~ 2.484GHz | 250kbps | 21dBm | -106dBm | - | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | 30 | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | -40°C ~ 105°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
2,725 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥16.57741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 | 8DPSK, DSSS, DQPSK, OFDM | 2.4GHz | 150Mbps | 19.5dBm | -98dBm | 2MB PSRAM, 448kB ROM, 536kB SRAM | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
4,038 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,000 : ¥19.38286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
1,609 In Stock | 1 : ¥20.23000 Strip | Strip | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.412GHz ~ 2.484GHz | 150Mbps | 21dBm | -98.4dBm | 8MB PSRAM | I2C, I2S, SPI, UART, USB | 30 | 3.3V | - | - | -40°C ~ 85°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (7x7) | |||
54 In Stock | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥12.75182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥11.81678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Zigbee® | O-QPSK | 2.4GHz | 5Mbps | 20dBm | -106.5dBm | 2MB Flash, 320kB SRAM, 128kB ROM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB | 19 | 3V ~ 3.6V | 25mA ~ 27mA | 26mA ~ 153mA | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |